Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308102142Copy
Manufacturer Standard Lead Time53 weeks
Order Code4360216
Product RangeWE-WPCC Series
Your Part Number
81 In Stock
14 more incoming. You can reserve stock now
81 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$30.280 (S$33.0052) |
| 2+ | S$29.930 (S$32.6237) |
| 3+ | S$29.570 (S$32.2313) |
| 5+ | S$29.220 (S$31.8498) |
| 10+ | S$28.860 (S$31.4574) |
| 20+ | S$28.290 (S$30.8361) |
Price for:Each
Minimum: 1
Multiple: 1
S$30.28 (S$33.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308102142Copy
Manufacturer Standard Lead Time53 weeks
Order Code4360216
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance5.8µH
Inductance Tolerance± 10%
DC Resistance Max0.012ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)30A
Self Resonant Frequency12MHz
AC Current Rating18A
Product Length-
Product Width-
Product Height6.5mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
30A
AC Current Rating
18A
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Inductance
5.8µH
DC Resistance Max
0.012ohm
No. of Layers
1 Layer
Self Resonant Frequency
12MHz
Product Length
-
Product Height
6.5mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05556