Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSZ3035NCopy
Manufacturer Standard Lead Time21 weeks
Order Code4695692
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.340 (S$25.4406) |
| 5+ | S$21.150 (S$23.0535) |
| 10+ | S$18.920 (S$20.6228) |
| 20+ | S$17.830 (S$19.4347) |
| 40+ | S$16.990 (S$18.5191) |
| 100+ | S$16.110 (S$17.5599) |
Price for:Each
Minimum: 1
Multiple: 1
S$23.34 (S$25.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSZ3035NCopy
Manufacturer Standard Lead Time21 weeks
Order Code4695692
Technical Datasheet
Product Range-
Inductance7.42µH
Inductance Tolerance± 10%
DC Resistance Max0.07ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor77@360kHz
AC Current Rating-
Product Length-
Product Width-
Product Height4.3mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
77@360kHz
Product Length
-
Product Height
4.3mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Inductance
7.42µH
DC Resistance Max
0.07ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747