22 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$24.900 (S$27.141) |
| 3+ | S$23.960 (S$26.1164) |
| 5+ | S$23.060 (S$25.1354) |
| 10+ | S$22.230 (S$24.2307) |
| 20+ | S$21.440 (S$23.3696) |
| 50+ | S$20.560 (S$22.4104) |
Product Information
Product Overview
The 760308201 is a Wireless Power Charging Receiver Coil with litz wire and ferrite fortification in the centre is that devices using this solution can be charged on charging stations of both standards (Qi standard of WPC and the PMA standard of Power Matters Alliance). Qi standard compliant. Evaluated and approved by Texas Instruments and Integrated Device Technology.
- -20 to 105°C Operating temperature
Applications
Medical, Consumer Electronics, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
WE-WPCC Series
± 5%
1 Coil
8A
50@125kHz
37mm
1.8mm
-20°C
No SVHC (04-Feb-2026)
10µH
0.2ohm
1 Layer
15MHz
-
37mm
Board Mount
105°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate