Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-473MRCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2407933RL
Cut Tape2407933
Product RangeLPD3015 Series
Also Known AsLPD3015-473MRB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.910 | S$1.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.910 (S$2.0819) |
| 50+ | S$1.470 (S$1.6023) |
| 100+ | S$1.160 (S$1.2644) |
| 250+ | S$1.070 (S$1.1663) |
| 500+ | S$1.010 (S$1.1009) |
| 1000+ | S$0.916 (S$0.9984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-473MRCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2407933RL
Cut Tape2407933
Product RangeLPD3015 Series
Also Known AsLPD3015-473MRB
Technical Datasheet
Product RangeLPD3015 Series
Inductance, Parallel47µH
RMS Current, Parallel270mA
Saturation Current, Parallel290mA
DC Resistance Max, Parallel4.03ohm
Leakage Inductance810nH
Turns Ratio1:1
Product Length3mm
Product Width3mm
Product Height1.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD3015 Series
RMS Current, Parallel
270mA
DC Resistance Max, Parallel
4.03ohm
Turns Ratio
1:1
Product Width
3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
47µH
Saturation Current, Parallel
290mA
Leakage Inductance
810nH
Product Length
3mm
Product Height
1.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052