Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278-124KLDCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2288079RL
Cut Tape2288079
Product RangeMSD1278 Series
Your Part Number
104 In Stock
Need more?
104 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.610 | S$3.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.610 (S$3.9349) |
| 10+ | S$3.080 (S$3.3572) |
| 50+ | S$2.830 (S$3.0847) |
| 100+ | S$2.110 (S$2.2999) |
| 200+ | S$2.030 (S$2.2127) |
| 500+ | S$1.940 (S$2.1146) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278-124KLDCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2288079RL
Cut Tape2288079
Product RangeMSD1278 Series
Technical Datasheet
Product RangeMSD1278 Series
Inductance, Parallel120µH
RMS Current, Parallel960mA
Saturation Current, Parallel3.2A
DC Resistance Max, Parallel0.205ohm
Leakage Inductance1.31µH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MSD1278 Series
RMS Current, Parallel
960mA
DC Resistance Max, Parallel
0.205ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
120µH
Saturation Current, Parallel
3.2A
Leakage Inductance
1.31µH
Product Length
12.3mm
Product Height
8.05mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044