Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSD7342-123MLCCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2288166RL
Cut Tape2288166
Product RangeMSD7342 Series
Also Known AsMSD7342-123MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$4.210 | S$4.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.210 (S$4.5889) |
| 10+ | S$3.590 (S$3.9131) |
| 25+ | S$3.300 (S$3.597) |
| 50+ | S$3.060 (S$3.3354) |
| 100+ | S$2.810 (S$3.0629) |
| 250+ | S$2.400 (S$2.616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD7342-123MLCCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2288166RL
Cut Tape2288166
Product RangeMSD7342 Series
Also Known AsMSD7342-123MLB
Technical Datasheet
Product RangeMSD7342 Series
Inductance, Parallel12µH
RMS Current, Parallel1.14A
Saturation Current, Parallel2.5A
DC Resistance Max, Parallel0.06ohm
Leakage Inductance360nH
Turns Ratio1:1
Product Length7.5mm
Product Width7.5mm
Product Height4.6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MSD7342 Series
RMS Current, Parallel
1.14A
DC Resistance Max, Parallel
0.06ohm
Turns Ratio
1:1
Product Width
7.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
12µH
Saturation Current, Parallel
2.5A
Leakage Inductance
360nH
Product Length
7.5mm
Product Height
4.6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075