Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260-184KLDCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2288016RL
Cut Tape2288016
Product RangeMSD1260 Series
Also Known AsMSD1260-184KLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.490 | S$3.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.490 (S$3.8041) |
| 10+ | S$2.970 (S$3.2373) |
| 50+ | S$2.740 (S$2.9866) |
| 100+ | S$2.050 (S$2.2345) |
| 200+ | S$1.960 (S$2.1364) |
| 500+ | S$1.870 (S$2.0383) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260-184KLDCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2288016RL
Cut Tape2288016
Product RangeMSD1260 Series
Also Known AsMSD1260-184KLB
Technical Datasheet
Product RangeMSD1260 Series
Inductance, Parallel180µH
RMS Current, Parallel820mA
Saturation Current, Parallel1.6A
DC Resistance Max, Parallel0.268ohm
Leakage Inductance1.8µH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MSD1260 Series
RMS Current, Parallel
820mA
DC Resistance Max, Parallel
0.268ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
180µH
Saturation Current, Parallel
1.6A
Leakage Inductance
1.8µH
Product Length
12.3mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032