Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82478A1474M
Order Code3877632
Product RangeB82478A1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | S$1.100 (S$1.199) |
Price for:Each
Minimum: 5
Multiple: 5
S$5.50 (S$6.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82478A1474M
Order Code3877632
Product RangeB82478A1 Series
Technical Datasheet
Product RangeB82478A1 Series
Inductance470µH
DC Current Rating650mA
DC Resistance Max1.48ohm
Inductance Tolerance± 20%
Self Resonant Frequency Min2.2MHz
Inductor Case StyleSMD
Technical Specifications
Product Range
B82478A1 Series
DC Current Rating
650mA
Inductance Tolerance
± 20%
Inductor Case Style
SMD
Inductance
470µH
DC Resistance Max
1.48ohm
Self Resonant Frequency Min
2.2MHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003