Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0810-822L
Order Code2457786
Product RangeRFB0810 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$2.260 (S$2.4634) |
5+ | S$2.090 (S$2.2781) |
10+ | S$1.910 (S$2.0819) |
25+ | S$1.760 (S$1.9184) |
50+ | S$1.560 (S$1.7004) |
150+ | S$1.350 (S$1.4715) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.26 (S$2.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0810-822L
Order Code2457786
Product RangeRFB0810 Series
Technical Datasheet
Product RangeRFB0810 Series
Inductance8.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)200mA
Saturation Current (Isat)150mA
DC Resistance Max17.5ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
RFB0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
150mA
Inductance Tolerance
± 10%
Inductance
8.2mH
RMS Current (Irms)
200mA
DC Resistance Max
17.5ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225