Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoA03TGLC
Order Code2299826
Product RangeMini Spring AxxT Series
Technical Datasheet
700 In Stock
Need more?
700 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
700+ | S$2.160 (S$2.3544) |
3500+ | S$1.920 (S$2.0928) |
7000+ | S$1.750 (S$1.9075) |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
S$1,512.00 (S$1,648.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoA03TGLC
Order Code2299826
Product RangeMini Spring AxxT Series
Technical Datasheet
Inductance8nH
RMS Current (Irms)4A
Product RangeMini Spring AxxT Series
Inductance Tolerance± 2%
DC Resistance Max0.0026ohm
Self Resonant Frequency5GHz
Product Length3.94mm
Product Width2.79mm
Product Height3.15mm
Technical Specifications
Inductance
8nH
Product Range
Mini Spring AxxT Series
DC Resistance Max
0.0026ohm
Product Length
3.94mm
Product Height
3.15mm
RMS Current (Irms)
4A
Inductance Tolerance
± 2%
Self Resonant Frequency
5GHz
Product Width
2.79mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for A03TGLC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052