Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278T-183MLD
Order Code
Re-Reel2288132RL
Cut Tape2288132
Product RangeMSD1278T Series
Also Known AsMSD1278T-183MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.180 (S$4.5562) |
| 10+ | S$3.550 (S$3.8695) |
| 50+ | S$3.280 (S$3.5752) |
| 100+ | S$2.630 (S$2.8667) |
| 200+ | S$2.440 (S$2.6596) |
| 500+ | S$2.240 (S$2.4416) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278T-183MLD
Order Code
Re-Reel2288132RL
Cut Tape2288132
Product RangeMSD1278T Series
Also Known AsMSD1278T-183MLB
Technical Datasheet
Product RangeMSD1278T Series
Inductance, Parallel18µH
RMS Current, Parallel2.18A
Saturation Current, Parallel6.5A
DC Resistance Max, Parallel0.04ohm
Leakage Inductance370nH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height7.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MSD1278T Series
RMS Current, Parallel
2.18A
DC Resistance Max, Parallel
0.04ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
18µH
Saturation Current, Parallel
6.5A
Leakage Inductance
370nH
Product Length
12.3mm
Product Height
7.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044