Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY5R6B
Order Code3011799
Product RangeSBCP Series
Also Known AsUPIO47HY5R6B00
Technical Datasheet
91 In Stock
Need more?
91 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | S$0.932 (S$1.0159) |
50+ | S$0.814 (S$0.8873) |
300+ | S$0.757 (S$0.8251) |
600+ | S$0.658 (S$0.7172) |
1200+ | S$0.620 (S$0.6758) |
2100+ | S$0.608 (S$0.6627) |
Price for:Each
Minimum: 10
Multiple: 10
S$9.32 (S$10.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY5R6B
Order Code3011799
Product RangeSBCP Series
Also Known AsUPIO47HY5R6B00
Technical Datasheet
Product RangeSBCP Series
Inductance5.6µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.95A
Saturation Current (Isat)2.04A
DC Resistance Max0.049ohm
Inductance Tolerance± 20%
Product Overview
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic non-shield type
- Operating temperature range of up to +105°C
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.04A
Inductance Tolerance
± 20%
Inductance
5.6µH
RMS Current (Irms)
1.95A
DC Resistance Max
0.049ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005