Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHTH1125MZEB470M5A
Order Code1764426
Product RangeIHTH-1125MZ-5A Series
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$13.250 (S$14.4425) |
2+ | S$12.640 (S$13.7776) |
3+ | S$12.020 (S$13.1018) |
5+ | S$11.410 (S$12.4369) |
10+ | S$10.790 (S$11.7611) |
20+ | S$10.580 (S$11.5322) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.25 (S$14.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1125MZEB470M5A
Order Code1764426
Product RangeIHTH-1125MZ-5A Series
Technical Datasheet
Product RangeIHTH-1125MZ-5A Series
Inductance47µH
Inductor ConstructionShielded
RMS Current (Irms)14.7A
Saturation Current (Isat)16A
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHTH-1125MZ-5A series through-hole High-current Inductor with shielded construction. The high temperature series suitable for use in DC/DC converters for entertainment/navigation systems, diesel injection drivers, engine and transmission control units.
- Excellent DC/DC energy storage up to 1 to 2MHz
- Filter inductor applications up to SRF
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- AEC-Q200 qualified
- Halogen-free, Green product
- -55 to 155°C Operating temperature range
Technical Specifications
Product Range
IHTH-1125MZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
16A
Inductance Tolerance
± 20%
Inductance
47µH
RMS Current (Irms)
14.7A
DC Resistance Max
0.015ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046266