Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEB1R0M5A
Order Code2448223
Product RangeIHTH-0750IZ-5A Series
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.860 (S$7.4774) |
| 5+ | S$6.050 (S$6.5945) |
| 10+ | S$5.230 (S$5.7007) |
| 20+ | S$5.030 (S$5.4827) |
| 40+ | S$4.820 (S$5.2538) |
| 100+ | S$4.610 (S$5.0249) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.86 (S$7.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEB1R0M5A
Order Code2448223
Product RangeIHTH-0750IZ-5A Series
Technical Datasheet
Product RangeIHTH-0750IZ-5A Series
Inductance1µH
Inductor ConstructionShielded
RMS Current (Irms)66A
Saturation Current (Isat)44A
DC Resistance Max920µohm
Inductance Tolerance± 20%
Product Overview
The IHTH-0750IZ-5A series through-hole High-current Inductor with shielded construction. The high temperature series suitable for use in DC/DC converters for entertainment/navigation systems, diesel injection drivers, engine and transmission control units.
- Excellent DC/DC energy storage up to 1 to 2MHz
- Filter inductor applications up to SRF
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- AEC-Q200 qualified
- -55 to 155°C Operating temperature range
Technical Specifications
Product Range
IHTH-0750IZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
44A
Inductance Tolerance
± 20%
Inductance
1µH
RMS Current (Irms)
66A
DC Resistance Max
920µohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015