Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoFCUL1040-H-R36M=P3Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2871506RL
Cut Tape2871506
Product RangeFCUL1040 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$4.230 | S$4.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.230 (S$4.6107) |
| 10+ | S$3.630 (S$3.9567) |
| 50+ | S$3.180 (S$3.4662) |
| 100+ | S$2.620 (S$2.8558) |
| 200+ | S$2.270 (S$2.4743) |
| 500+ | S$1.910 (S$2.0819) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoFCUL1040-H-R36M=P3Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2871506RL
Cut Tape2871506
Product RangeFCUL1040 Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)-
Inductor Construction-
Self Resonant Frequency-
DC Current Rating31A
Saturation Current (Isat)36A
Product RangeFCUL1040 Series
Inductor Case / Package-
DC Resistance Max877.4µohm
Inductance Tolerance± 20%
Product Length11.5mm
Core MaterialMetal Composition
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
360nH
Inductor Construction
-
DC Current Rating
31A
Product Range
FCUL1040 Series
DC Resistance Max
877.4µohm
Product Length
11.5mm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
36A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Metal Composition
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00208