Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoB1047AS-471M=P3Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2871545RL
Cut Tape2871545
Product RangeDS75LC Series
Your Part Number
2,420 In Stock
Need more?
2,420 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.916 | S$0.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.916 (S$0.9984) |
| 50+ | S$0.604 (S$0.6584) |
| 100+ | S$0.545 (S$0.594) |
| 250+ | S$0.518 (S$0.5646) |
| 500+ | S$0.491 (S$0.5352) |
| 1000+ | S$0.463 (S$0.5047) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoB1047AS-471M=P3Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2871545RL
Cut Tape2871545
Product RangeDS75LC Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
Saturation Current (Isat)430mA
DC Current Rating370mA
Product RangeDS75LC Series
Inductor Case / Package-
DC Resistance Max1.7ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length7.6mm
Product Width7.6mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Saturation Current (Isat)
430mA
Product Range
DS75LC Series
DC Resistance Max
1.7ohm
Core Material
Ferrite
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Self Resonant Frequency
-
DC Current Rating
370mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
7.6mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000975