SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287892RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$2.450
(S$2.6705)
Min: 100 / Mult: 1
680nH
25.9A
Shielded
40A
MPXV Series
-
0.0029ohm
± 20%
13.2mm
12.5mm
3.5mm
3226951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
S$3.140
(S$3.4226)
Min: 100 / Mult: 1
680nH
25.9A
Shielded
40A
MPX Series
-
0.0029ohm
± 20%
13.2mm
12.5mm
3.5mm
3287892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.510
(S$2.7359)
10+
S$2.450
(S$2.6705)
Min: 1 / Mult: 1
680nH
25.9A
Shielded
40A
MPXV Series
-
0.0029ohm
± 20%
13.2mm
12.5mm
3.5mm
3226951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.140
(S$3.4226)
Min: 1 / Mult: 1
680nH
25.9A
Shielded
40A
MPX Series
-
0.0029ohm
± 20%
13.2mm
12.5mm
3.5mm
3287924RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$2.430
(S$2.6487)
Min: 100 / Mult: 1
1.5µH
28.8A
Shielded
35.5A
MPXV Series
-
0.0029ohm
± 20%
13.2mm
12.5mm
6.4mm
3287924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.370
(S$3.6733)
10+
S$2.430
(S$2.6487)
Min: 1 / Mult: 1
1.5µH
28.8A
Shielded
35.5A
MPXV Series
-
0.0029ohm
± 20%
13.2mm
12.5mm
6.4mm
3953388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$3.340
(S$3.6406)
250+
S$2.910
(S$3.1719)
500+
S$2.620
(S$2.8558)
Min: 100 / Mult: 1
560nH
16A
Shielded
30.8A
WE-XHMA Series
-
0.0029ohm
± 20%
6.65mm
6.45mm
2.4mm
3953388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$4.240
(S$4.6216)
50+
S$3.590
(S$3.9131)
100+
S$3.340
(S$3.6406)
250+
S$2.910
(S$3.1719)
500+
S$2.620
(S$2.8558)
Min: 1 / Mult: 1
560nH
16A
Shielded
30.8A
WE-XHMA Series
-
0.0029ohm
± 20%
6.65mm
6.45mm
2.4mm
3226984RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$2.780
(S$3.0302)
250+
S$2.760
(S$3.0084)
500+
S$2.740
(S$2.9866)
1000+
S$2.730
(S$2.9757)
Min: 100 / Mult: 1
1.5µH
28.8A
Shielded
35.5A
MPX Series
-
0.0029ohm
± 20%
13.2mm
12.5mm
6.4mm
3226984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.390
(S$3.6951)
10+
S$2.790
(S$3.0411)
50+
S$2.780
(S$3.0302)
250+
S$2.760
(S$3.0084)
500+
S$2.740
(S$2.9866)
More Pricing...
Min: 1 / Mult: 1
1.5µH
28.8A
Shielded
35.5A
MPX Series
-
0.0029ohm
± 20%
13.2mm
12.5mm
6.4mm
3018825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$6.300
(S$6.867)
10+
S$5.980
(S$6.5182)
25+
S$5.660
(S$6.1694)
50+
S$5.340
(S$5.8206)
100+
S$5.020
(S$5.4718)
More Pricing...
Min: 1 / Mult: 1
560nH
27.7A
Shielded
23A
XEL6060 Series
-
0.0029ohm
± 20%
6.56mm
6.36mm
6.1mm
2407415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$9.230
(S$10.0607)
5+
S$8.420
(S$9.1778)
10+
S$7.600
(S$8.284)
25+
S$7.030
(S$7.6627)
50+
S$6.630
(S$7.2267)
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
Shielded
19A
ERU20 B82559 Series
-
0.0029ohm
± 10%
21.5mm
21mm
9.8mm
2407415RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$7.600
(S$8.284)
25+
S$7.030
(S$7.6627)
50+
S$6.630
(S$7.2267)
130+
S$5.550
(S$6.0495)
Min: 10 / Mult: 1
6.8µH
-
Shielded
19A
ERU20 B82559 Series
-
0.0029ohm
± 10%
21.5mm
21mm
9.8mm
2666748

RoHS

Each
1+
S$4.020
(S$4.3818)
50+
S$3.670
(S$4.0003)
100+
S$3.200
(S$3.488)
250+
S$2.720
(S$2.9648)
500+
S$2.590
(S$2.8231)
More Pricing...
Min: 1 / Mult: 1
560nH
16A
Shielded
30.5A
WE-XHMI Series
-
0.0029ohm
± 20%
6.65mm
6.45mm
2.4mm
3551743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$3.680
(S$4.0112)
5+
S$3.650
(S$3.9785)
10+
S$3.610
(S$3.9349)
25+
S$3.480
(S$3.7932)
50+
S$3.340
(S$3.6406)
More Pricing...
Min: 1 / Mult: 1
1µH
20.3A
Shielded
34.8A
WE-CHSA Series
-
0.0029ohm
± 20%
10.6mm
10.6mm
11mm
3551743RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$3.340
(S$3.6406)
200+
S$2.970
(S$3.2373)
Min: 100 / Mult: 1
1µH
20.3A
Shielded
34.8A
WE-CHSA Series
-
0.0029ohm
± 20%
10.6mm
10.6mm
11mm
3018825RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$5.020
(S$5.4718)
250+
S$4.120
(S$4.4908)
Min: 100 / Mult: 1
560nH
27.7A
Shielded
23A
XEL6060 Series
-
0.0029ohm
± 20%
6.56mm
6.36mm
6.1mm
1741307RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.530
(S$1.6677)
250+
S$1.160
(S$1.2644)
500+
S$0.937
(S$1.0213)
1000+
S$0.888
(S$0.9679)
2000+
S$0.839
(S$0.9145)
More Pricing...
Min: 100 / Mult: 1
100nH
21A
Shielded
25A
IHLP-2020BZ-11 Series
2020 [5050 Metric]
0.0029ohm
± 20%
5.49mm
5.18mm
2mm
1741307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$2.610
(S$2.8449)
50+
S$1.530
(S$1.6677)
250+
S$1.160
(S$1.2644)
500+
S$0.937
(S$1.0213)
1000+
S$0.888
(S$0.9679)
More Pricing...
Min: 5 / Mult: 5
100nH
21A
Shielded
25A
IHLP-2020BZ-11 Series
2020 [5050 Metric]
0.0029ohm
± 20%
5.49mm
5.18mm
2mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal