Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZERR10M11
Order Code1741307
Product RangeIHLP-2020BZ-11 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZERR10M11
Order Code1741307
Product RangeIHLP-2020BZ-11 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeIHLP-2020BZ-11 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0029ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height2mm
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
IHLP-2020BZ-11 Series
DC Resistance Max
0.0029ohm
Product Length
5.49mm
Product Height
2mm
RMS Current (Irms)
21A
Saturation Current (Isat)
25A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000432