Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No38S402CCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2627668RL
Cut Tape2627668
Product Range3800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.740 | S$2.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.740 (S$2.9866) |
| 10+ | S$2.400 (S$2.616) |
| 50+ | S$1.990 (S$2.1691) |
| 100+ | S$1.780 (S$1.9402) |
| 200+ | S$1.650 (S$1.7985) |
| 650+ | S$1.530 (S$1.6677) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No38S402CCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2627668RL
Cut Tape2627668
Product Range3800 Series
Technical Datasheet
Inductance4µH
RMS Current (Irms)5.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)9.1A
Product Range3800 Series
DC Resistance Max0.0151ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height5.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4µH
Inductor Construction
Unshielded
Product Range
3800 Series
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
9.1A
DC Resistance Max
0.0151ohm
Product Length
10.4mm
Product Height
5.6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002