Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M6R8KFNCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3890123RL
Cut Tape3890123
Product RangePCC-M0648M-LE Series
Your Part Number
137 In Stock
Need more?
137 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.160 | S$1.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.160 (S$1.2644) |
| 50+ | S$0.931 (S$1.0148) |
| 100+ | S$0.768 (S$0.8371) |
| 250+ | S$0.719 (S$0.7837) |
| 500+ | S$0.670 (S$0.7303) |
| 1000+ | S$0.656 (S$0.715) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M6R8KFNCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3890123RL
Cut Tape3890123
Product RangePCC-M0648M-LE Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)9.9A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePCC-M0648M-LE Series
Inductor Case / Package-
DC Resistance Max0.03531ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
PCC-M0648M-LE Series
DC Resistance Max
0.03531ohm
Product Length
7.4mm
Product Height
4.8mm
RMS Current (Irms)
9.9A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016