Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393305150Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4413331RL
Cut Tape4413331
Product RangeWE-XHMI Series
Your Part Number
994 In Stock
Need more?
994 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$4.320 | S$4.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.320 (S$4.7088) |
| 50+ | S$3.450 (S$3.7605) |
| 100+ | S$2.830 (S$3.0847) |
| 250+ | S$2.610 (S$2.8449) |
| 500+ | S$2.390 (S$2.6051) |
| 1000+ | S$2.090 (S$2.2781) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393305150Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4413331RL
Cut Tape4413331
Product RangeWE-XHMI Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4.9A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.0708ohm
Inductance Tolerance± 20%
Product Length5.55mm
Product Width5.35mm
Product Height5.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.0708ohm
Product Length
5.55mm
Product Height
5.1mm
RMS Current (Irms)
4A
Saturation Current (Isat)
4.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00087