Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoHCM0703-100-RCopy
Order Code
Re-Reel2075654RL
Cut Tape2075654
Product RangeHCM0703 Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoHCM0703-100-RCopy
Order Code
Re-Reel2075654RL
Cut Tape2075654
Product RangeHCM0703 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeHCM0703 Series
Inductor Case / Package-
DC Resistance Max0.0776ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height3mm
Product Overview
The HCM0703 series Power Inductor with powder iron core. It is suitable for voltage regulator module (VRM), multi-phase regulators, point-of-load modules, graphics cards and battery power systems.
- High-current carrying capacity, low core losses
- Halogen-free
- Magnetically shielded, low EMI
- Frequency range up to 5MHz
- J-STD-020D compliant (solder reflow temperature)
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
HCM0703 Series
DC Resistance Max
0.0776ohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001