Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045471Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel1800419RL
Cut Tape1800419
Product RangeWE-LQ Series
Your Part Number
53 In Stock
Need more?
53 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.190 | S$1.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.190 (S$1.2971) |
| 10+ | S$1.170 (S$1.2753) |
| 50+ | S$1.090 (S$1.1881) |
| 100+ | S$0.992 (S$1.0813) |
| 200+ | S$0.874 (S$0.9527) |
| 500+ | S$0.755 (S$0.823) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045471Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel1800419RL
Cut Tape1800419
Product RangeWE-LQ Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)105mA
Inductor ConstructionUnshielded
Saturation Current (Isat)180mA
Product RangeWE-LQ Series
Inductor Case / Package-
DC Resistance Max14.2ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
DC Resistance Max
14.2ohm
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
105mA
Saturation Current (Isat)
180mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129