Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-105MRBCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2526848RL
Cut Tape2526848
Product RangeLPS8045B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$4.630 | S$4.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.630 (S$5.0467) |
| 10+ | S$3.990 (S$4.3491) |
| 25+ | S$3.520 (S$3.8368) |
| 50+ | S$3.180 (S$3.4662) |
| 100+ | S$2.940 (S$3.2046) |
| 250+ | S$2.710 (S$2.9539) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-105MRBCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2526848RL
Cut Tape2526848
Product RangeLPS8045B Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)320mA
Inductor ConstructionShielded
Saturation Current (Isat)310mA
Product RangeLPS8045B Series
Inductor Case / Package-
DC Resistance Max3.22ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
LPS8045B Series
DC Resistance Max
3.22ohm
Product Length
8mm
Product Height
4.5mm
RMS Current (Irms)
320mA
Saturation Current (Isat)
310mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011