Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoFCUL0624-H-R47M=P3Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2871498RL
Cut Tape2871498
Product RangeFCUL0624 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.100 | S$3.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.100 (S$3.379) |
| 50+ | S$2.550 (S$2.7795) |
| 100+ | S$2.120 (S$2.3108) |
| 250+ | S$2.110 (S$2.2999) |
| 500+ | S$1.980 (S$2.1582) |
| 1500+ | S$1.640 (S$1.7876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoFCUL0624-H-R47M=P3Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2871498RL
Cut Tape2871498
Product RangeFCUL0624 Series
Technical Datasheet
Inductance470nH
Self Resonant Frequency-
Inductor Construction-
DC Current Rating16A
Product RangeFCUL0624 Series
DC Resistance Max3499µohm
Inductance Tolerance± 20%
Core MaterialMetal Composition
Product Length7.3mm
Product Width6.6mm
Product Height2.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
-
Product Range
FCUL0624 Series
Inductance Tolerance
± 20%
Product Length
7.3mm
Product Height
2.4mm
Self Resonant Frequency
-
DC Current Rating
16A
DC Resistance Max
3499µohm
Core Material
Metal Composition
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000518