Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630700Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4360142RL
Cut Tape4360142
Product RangeWE-HCF Series
Your Part Number
91 In Stock
Need more?
91 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$10.470 | S$10.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.470 (S$11.4123) |
| 2+ | S$10.420 (S$11.3578) |
| 3+ | S$10.370 (S$11.3033) |
| 5+ | S$10.320 (S$11.2488) |
| 10+ | S$10.260 (S$11.1834) |
| 20+ | S$10.060 (S$10.9654) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630700Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4360142RL
Cut Tape4360142
Product RangeWE-HCF Series
Technical Datasheet
Inductance7µH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeWE-HCF Series
Inductor Case / Package-
DC Resistance Max6170µohm
Inductance Tolerance± 15%
Product Length21.8mm
Product Width21.5mm
Product Height14.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
DC Resistance Max
6170µohm
Product Length
21.8mm
Product Height
14.5mm
RMS Current (Irms)
21A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
21.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01555