Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847229020Copy
Manufacturer Standard Lead Time39 weeks
Order Code3551780
Product RangeWE-RCIS Series
Your Part Number
196 In Stock
Need more?
196 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.630 (S$5.0467) |
| 10+ | S$4.470 (S$4.8723) |
| 25+ | S$4.300 (S$4.687) |
| 50+ | S$4.110 (S$4.4799) |
| 100+ | S$3.920 (S$4.2728) |
| 300+ | S$3.420 (S$3.7278) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.63 (S$5.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847229020Copy
Manufacturer Standard Lead Time39 weeks
Order Code3551780
Product RangeWE-RCIS Series
Technical Datasheet
Inductance1.96µH
RMS Current (Irms)15A
Inductor ConstructionUnshielded
Saturation Current (Isat)39A
Product RangeWE-RCIS Series
Inductor Case / Package-
DC Resistance Max2400µohm
Inductance Tolerance± 20%
Product Length18.1mm
Product Width9.3mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.96µH
Inductor Construction
Unshielded
Product Range
WE-RCIS Series
DC Resistance Max
2400µohm
Product Length
18.1mm
Product Height
10mm
RMS Current (Irms)
15A
Saturation Current (Isat)
39A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066