Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoADL32VHC-180MFCopy
Order Code5131142
Product RangeADL-VHC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.050 (S$1.1445) |
| 100+ | S$0.848 (S$0.9243) |
| 500+ | S$0.745 (S$0.812) |
| 1000+ | S$0.709 (S$0.7728) |
| 3000+ | S$0.663 (S$0.7227) |
| 6000+ | S$0.610 (S$0.6649) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$10.50 (S$11.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoADL32VHC-180MFCopy
Order Code5131142
Product RangeADL-VHC Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)580mA
Inductor ConstructionShielded
Saturation Current (Isat)690mA
Product RangeADL-VHC Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.89ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
ADL-VHC Series
DC Resistance Max
0.89ohm
Product Length
3.2mm
Product Height
2.5mm
RMS Current (Irms)
580mA
Saturation Current (Isat)
690mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1