Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS AWVC002016121R0M00 Power Inductor (SMD), 1 µH, 1.8 A, Shielded, 1.9 A, AWVC Series, 0806 [2016 Metric]](https://sg.element14.com/productimages/standard/en_GB/3227491-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWVC002016121R0M00Copy
Manufacturer Standard Lead Time12 weeks
Order Code4919985
Product RangeAWVC Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.408 (S$0.4447) |
| 50+ | S$0.333 (S$0.363) |
| 250+ | S$0.274 (S$0.2987) |
| 500+ | S$0.250 (S$0.2725) |
| 1000+ | S$0.225 (S$0.2452) |
| 2000+ | S$0.221 (S$0.2409) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$2.04 (S$2.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWVC002016121R0M00Copy
Manufacturer Standard Lead Time12 weeks
Order Code4919985
Product RangeAWVC Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeAWVC Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.083ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
AWVC Series
DC Resistance Max
0.083ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.9A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001