Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA78-40101LFTR13Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2765521RL
Cut Tape2765521
Product RangeHA78 Series
Your Part Number
398 In Stock
Need more?
398 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.640 | S$3.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.640 (S$3.9676) |
| 50+ | S$3.100 (S$3.379) |
| 100+ | S$2.580 (S$2.8122) |
| 250+ | S$2.270 (S$2.4743) |
| 500+ | S$2.070 (S$2.2563) |
| 1000+ | S$1.950 (S$2.1255) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA78-40101LFTR13Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2765521RL
Cut Tape2765521
Product RangeHA78 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)790mA
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product RangeHA78 Series
Inductor Case / Package-
DC Resistance Max0.61ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height4.5mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
HA78 Series
DC Resistance Max
0.61ohm
Product Length
7.5mm
Product Height
4.5mm
RMS Current (Irms)
790mA
Saturation Current (Isat)
600mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136