Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M101YGKCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2097232RL
Cut Tape2097232
Product RangePCC-M0850M Series
Your Part Number
120 In Stock
2,000 more incoming. You can reserve stock now
120 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.640 | S$1.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.640 (S$1.7876) |
| 50+ | S$1.170 (S$1.2753) |
| 100+ | S$1.110 (S$1.2099) |
| 250+ | S$1.020 (S$1.1118) |
| 500+ | S$0.925 (S$1.0083) |
| 1000+ | S$0.872 (S$0.9505) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M101YGKCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2097232RL
Cut Tape2097232
Product RangePCC-M0850M Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangePCC-M0850M Series
Inductor Case / Package-
DC Resistance Max0.333ohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
PCC-M0850M Series
DC Resistance Max
0.333ohm
Product Length
8.5mm
Product Height
5mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1