Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL2005-471MECCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2289141RL
Cut Tape2289141
Product RangeXFL2005 Series
Also Known AsXFL2005-471MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$2.950 | S$14.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$2.950 (S$3.2155) |
| 50+ | S$2.310 (S$2.5179) |
| 250+ | S$1.680 (S$1.8312) |
| 500+ | S$1.580 (S$1.7222) |
| 1000+ | S$1.480 (S$1.6132) |
| 2000+ | S$1.440 (S$1.5696) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2005-471MECCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2289141RL
Cut Tape2289141
Product RangeXFL2005 Series
Also Known AsXFL2005-471MEB
Technical Datasheet
Inductance470nH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product RangeXFL2005 Series
DC Resistance Max0.204ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.9mm
Product Height0.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
XFL2005 Series
Inductance Tolerance
± 20%
Product Width
1.9mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.25A
Saturation Current (Isat)
600mA
DC Resistance Max
0.204ohm
Product Length
2mm
Product Height
0.5mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084