Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78436432100
Order Code3518639
Product RangeWE-HCFA Series
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$11.520 (S$12.5568) |
3+ | S$11.440 (S$12.4696) |
5+ | S$11.370 (S$12.3933) |
10+ | S$11.300 (S$12.317) |
20+ | S$10.670 (S$11.6303) |
50+ | S$10.040 (S$10.9436) |
250+ | S$8.450 (S$9.2105) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.52 (S$12.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78436432100
Order Code3518639
Product RangeWE-HCFA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)38A
Inductor ConstructionSemishielded
Saturation Current (Isat)14A
Product RangeWE-HCFA Series
Inductor Case / Package-
DC Resistance Max0.0011ohm
Inductance Tolerance± 15%
Product Length27.5mm
Product Width27.5mm
Product Height17mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
WE-HCFA Series
DC Resistance Max
0.0011ohm
Product Length
27.5mm
Product Height
17mm
RMS Current (Irms)
38A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
27.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033275