Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1390-153MLD
Order Code2343816
Product RangeSER1390 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 300+ | S$2.470 (S$2.6923) |
| 1500+ | S$2.310 (S$2.5179) |
| 3000+ | S$2.270 (S$2.4743) |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
S$741.00 (S$807.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1390-153MLD
Order Code2343816
Product RangeSER1390 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)6.08A
Inductor ConstructionShielded
Saturation Current (Isat)8.1A
Product RangeSER1390 Series
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width13.5mm
Product Height9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SER1390 Series
Inductance Tolerance
± 20%
Product Width
13.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
6.08A
Saturation Current (Isat)
8.1A
DC Resistance Max
0.015ohm
Product Length
13.5mm
Product Height
9mm
Technical Docs (1)
Alternatives for SER1390-153MLD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048