Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER1390-473MLDCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2343822
Re-Reel2343821RL
Cut Tape2343821
Product RangeSER1390 Series
Also Known AsSER1390-473MLB
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$4.480 | S$4.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.480 (S$4.8832) |
| 10+ | S$3.750 (S$4.0875) |
| 25+ | S$3.420 (S$3.7278) |
| 50+ | S$3.060 (S$3.3354) |
| 100+ | S$2.690 (S$2.9321) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 300+ | S$2.620 (S$2.8558) |
| 1500+ | S$2.360 (S$2.5724) |
| 3000+ | S$2.280 (S$2.4852) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1390-473MLDCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2343822
Re-Reel2343821RL
Cut Tape2343821
Product RangeSER1390 Series
Also Known AsSER1390-473MLB
Technical Datasheet
Inductance47µH
RMS Current (Irms)7.03A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeSER1390 Series
Inductor Case / Package-
DC Resistance Max0.0231ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width13.5mm
Product Height9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SER1390 Series
DC Resistance Max
0.0231ohm
Product Length
13.5mm
Product Height
9mm
RMS Current (Irms)
7.03A
Saturation Current (Isat)
2.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SER1390-473MLD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048