Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW32FT2R7M0HLCopy
Order Code5128524
Product RangeLQW32FT_0H Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.140 (S$2.3326) |
| 50+ | S$0.860 (S$0.9374) |
| 100+ | S$0.830 (S$0.9047) |
| 250+ | S$0.740 (S$0.8066) |
| 500+ | S$0.630 (S$0.6867) |
| 1500+ | S$0.550 (S$0.5995) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.14 (S$2.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW32FT2R7M0HLCopy
Order Code5128524
Product RangeLQW32FT_0H Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)975mA
Inductor ConstructionUnshielded
Saturation Current (Isat)975mA
Product RangeLQW32FT_0H Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.22ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Unshielded
Product Range
LQW32FT_0H Series
DC Resistance Max
0.22ohm
Product Length
3.2mm
Product Height
2.3mm
RMS Current (Irms)
975mA
Saturation Current (Isat)
975mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006