Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373170220Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4558634RL
Cut Tape4558634
Product RangeWE-LHCA Series
Your Part Number
140 In Stock
Need more?
140 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$8.370 | S$8.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.370 (S$9.1233) |
| 5+ | S$7.580 (S$8.2622) |
| 10+ | S$6.780 (S$7.3902) |
| 25+ | S$5.640 (S$6.1476) |
| 50+ | S$4.860 (S$5.2974) |
| 150+ | S$4.190 (S$4.5671) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373170220Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4558634RL
Cut Tape4558634
Product RangeWE-LHCA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)10.9A
Inductor ConstructionShielded
Saturation Current (Isat)17.15A
Product RangeWE-LHCA Series
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length17.45mm
Product Width16.95mm
Product Height6.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-LHCA Series
DC Resistance Max
0.027ohm
Product Length
17.45mm
Product Height
6.8mm
RMS Current (Irms)
10.9A
Saturation Current (Isat)
17.15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.95mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0128