Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM12565CT-R22MCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4244747RL
Cut Tape4244747
Product RangeSPM Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.830 | S$2.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.830 (S$3.0847) |
| 10+ | S$2.330 (S$2.5397) |
| 50+ | S$2.030 (S$2.2127) |
| 100+ | S$1.920 (S$2.0928) |
| 200+ | S$1.770 (S$1.9293) |
| 500+ | S$1.610 (S$1.7549) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM12565CT-R22MCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4244747RL
Cut Tape4244747
Product RangeSPM Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)29.1A
Inductor ConstructionShielded
Saturation Current (Isat)87.8A
Product RangeSPM Series
Inductor Case / Package-
DC Resistance Max1800µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
1800µohm
Product Length
13mm
Product Height
6.5mm
RMS Current (Irms)
29.1A
Saturation Current (Isat)
87.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052