Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82145A1474J000Copy
Manufacturer Standard Lead Time48 weeks
Order Code1644331
Product RangeB82145A HLBC Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.757 (S$0.8251) |
| 50+ | S$0.541 (S$0.5897) |
| 100+ | S$0.510 (S$0.5559) |
| 250+ | S$0.472 (S$0.5145) |
| 500+ | S$0.445 (S$0.485) |
| 1250+ | S$0.437 (S$0.4763) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.76 (S$0.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82145A1474J000Copy
Manufacturer Standard Lead Time48 weeks
Order Code1644331
Product RangeB82145A HLBC Series
Technical Datasheet
Product RangeB82145A HLBC Series
Inductance470µH
DC Current Rating510mA
DC Resistance Max1.9ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.8MHz
SVHCLead (25-Jun-2025)
Product Overview
The B82145A1474J000 is an axial leaded High Frequency Inductor with large ferrite drum core. This RF choke features enamel copper wire with flame-retardant lacquer coating. This inductor's terminals are made of central axial leads, CuAg0.1 base and electroplated with nickel and pure tin terminations. Supports 1.8MHz resonance frequency and ±5% of inductance tolerance. It is suitable for wave soldering.
- High rated current at high inductance ratings
- Inductance indicated by colour bands to IEC 60062
- 55/125/56 (to IEC 60068-1) Climatic category
Applications
RF Communications, Lighting
Technical Specifications
Product Range
B82145A HLBC Series
DC Current Rating
510mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
470µH
DC Resistance Max
1.9ohm
Self Resonant Frequency
1.8MHz
Technical Docs (3)
Alternatives for B82145A1474J000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002