Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ1005M1R5WTD25 Multilayer Inductor, 1.5 µH, 0.559 ohm, 350 mA, 0402 [1005 Metric], MLZ Series](https://sg.element14.com/productimages/standard/en_GB/3490677-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ1005M1R5WTD25Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4645472RL
Cut Tape4645472
Product RangeMLZ Series
Your Part Number
19,980 In Stock
Need more?
19,980 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.259 | S$2.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.259 (S$0.2823) |
| 100+ | S$0.214 (S$0.2333) |
| 500+ | S$0.195 (S$0.2126) |
| 2500+ | S$0.175 (S$0.1908) |
| 5000+ | S$0.153 (S$0.1668) |
| 10000+ | S$0.144 (S$0.157) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1005M1R5WTD25Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4645472RL
Cut Tape4645472
Product RangeMLZ Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.559ohm
Self Resonant Frequency-
DC Current Rating350mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.559ohm
DC Current Rating
350mA
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001