Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CW100505-3N9J Multilayer Inductor, 3.9 nH, 0.066 ohm, 5.8 GHz, 840 mA, 0402 [1005 Metric], CW100505 Series](https://sg.element14.com/productimages/standard/en_GB/2858971-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCW100505-3N9JCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2858971RL
Cut Tape2858971
Product RangeCW100505 Series
Your Part Number
6,890 In Stock
Need more?
6,890 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.284 | S$2.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.284 (S$0.3096) |
| 100+ | S$0.234 (S$0.2551) |
| 500+ | S$0.213 (S$0.2322) |
| 2500+ | S$0.192 (S$0.2093) |
| 5000+ | S$0.168 (S$0.1831) |
| 10000+ | S$0.165 (S$0.1798) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW100505-3N9JCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2858971RL
Cut Tape2858971
Product RangeCW100505 Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max0.066ohm
Self Resonant Frequency5.8GHz
DC Current Rating840mA
Inductor Case / Package0402 [1005 Metric]
Product RangeCW100505 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.55mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
5.8GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.55mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.066ohm
DC Current Rating
840mA
Product Range
CW100505 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Alternatives for CW100505-3N9J
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002