Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No6000-221K-RC
Order Code1929746
Product Range6000 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.090 (S$1.1881) |
| 5+ | S$0.960 (S$1.0464) |
| 10+ | S$0.829 (S$0.9036) |
| 20+ | S$0.804 (S$0.8764) |
| 40+ | S$0.778 (S$0.848) |
| 100+ | S$0.752 (S$0.8197) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.09 (S$1.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No6000-221K-RC
Order Code1929746
Product Range6000 Series
Technical Datasheet
Product Range6000 Series
Inductance220µH
Inductor ConstructionUnshielded
RMS Current (Irms)1A
DC Current Rating1A
DC Resistance Max0.65ohm
Inductance Tolerance± 20%
Self Resonant Frequency2.7MHz
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 6000 series radial lead RF Choke with ferrite bobbin core. The winding covered with shrink tubing.
- High-current capacity
- Low core loss at frequency
- High reliability, efficiency
- Fixed lead spacing
- -55 to 105°C Operating temperature range
Notes
Current to cause 5% maximum inductance drop.
Technical Specifications
Product Range
6000 Series
Inductor Construction
Unshielded
DC Current Rating
1A
Inductance Tolerance
± 20%
SVHC
No SVHC (25-Jun-2025)
Inductance
220µH
RMS Current (Irms)
1A
DC Resistance Max
0.65ohm
Self Resonant Frequency
2.7MHz
Alternatives for 6000-221K-RC
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175