Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW2BHN10NJ03L Wirewound Inductor, 10 nH, 0.03 ohm, 3.3 GHz, 1.32 A, 0805 [2015 Metric], LQW2BHN_03 Series](https://sg.element14.com/productimages/standard/en_GB/1404894-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW2BHN10NJ03LCopy
Order Code
Re-Reel3471606RL
Cut Tape3471606
Product RangeLQW2BHN_03 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2BHN10NJ03LCopy
Order Code
Re-Reel3471606RL
Cut Tape3471606
Product RangeLQW2BHN_03 Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.03ohm
Self Resonant Frequency3.3GHz
DC Current Rating1.32A
Inductor Case / Package0805 [2015 Metric]
Product RangeLQW2BHN_03 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.5mm
Product Height1.7mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
10nH
Self Resonant Frequency
3.3GHz
Inductor Case / Package
0805 [2015 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.5mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.03ohm
DC Current Rating
1.32A
Product Range
LQW2BHN_03 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001