Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15AN14NG80D Wirewound Inductor, 14 nH, 0.111 ohm, 5.2 GHz, 1.15 A, 0402 [1005 Metric], LQW15AN_80 Series](https://sg.element14.com/productimages/standard/en_GB/1762600-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15AN14NG80DCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2840146RL
Cut Tape2840146
Product RangeLQW15AN_80 Series
Your Part Number
63 In Stock
20,000 more incoming. You can reserve stock now
63 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.191 | S$1.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.191 (S$0.2082) |
| 100+ | S$0.158 (S$0.1722) |
| 500+ | S$0.151 (S$0.1646) |
| 2500+ | S$0.120 (S$0.1308) |
| 5000+ | S$0.113 (S$0.1232) |
| 10000+ | S$0.104 (S$0.1134) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN14NG80DCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2840146RL
Cut Tape2840146
Product RangeLQW15AN_80 Series
Technical Datasheet
Inductance14nH
DC Resistance Max0.111ohm
Self Resonant Frequency5.2GHz
DC Current Rating1.15A
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_80 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
14nH
Self Resonant Frequency
5.2GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.111ohm
DC Current Rating
1.15A
Product Range
LQW15AN_80 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001