Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1812CS-153XGLB Wirewound Inductor, 15 µH, 9.6 ohm, 50 MHz, 170 mA, 1812 [4532 Metric], 1812CS Series](https://sg.element14.com/productimages/standard/en_GB/COILCRAFT1812CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1812CS-153XGLBCopy
Manufacturer Standard Lead Time12 weeks
Order Code2287002
Product Range1812CS Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.570 (S$2.8013) |
| 10+ | S$2.100 (S$2.289) |
| 50+ | S$1.620 (S$1.7658) |
| 100+ | S$1.520 (S$1.6568) |
| 200+ | S$1.380 (S$1.5042) |
| 600+ | S$1.290 (S$1.4061) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.57 (S$2.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812CS-153XGLBCopy
Manufacturer Standard Lead Time12 weeks
Order Code2287002
Product Range1812CS Series
Technical Datasheet
Inductance15µH
DC Resistance Max9.6ohm
Self Resonant Frequency50MHz
DC Current Rating170mA
Inductor Case / Package1812 [4532 Metric]
Product Range1812CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length4.95mm
Product Width3.81mm
Product Height3.43mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Self Resonant Frequency
50MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
3.81mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
9.6ohm
DC Current Rating
170mA
Product Range
1812CS Series
Inductor Construction
Unshielded
Product Length
4.95mm
Product Height
3.43mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128