Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744851027
Order Code1890715
Product RangeWE-DCT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | S$7.250 (S$7.9025) | 
| 5+ | S$7.180 (S$7.8262) | 
| 10+ | S$7.110 (S$7.7499) | 
| 25+ | S$6.970 (S$7.5973) | 
| 50+ | S$6.820 (S$7.4338) | 
| 150+ | S$6.250 (S$6.8125) | 
Price for:Each
Minimum: 1
Multiple: 1
S$7.25 (S$7.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744851027
Order Code1890715
Product RangeWE-DCT Series
Technical Datasheet
Product RangeWE-DCT Series
Inductance270nH
RMS Current (Irms)12.3A
DC Resistance Max5000µohm
Inductance Tolerance-20% to +30%
Product Length23.5mm
Product Width18.5mm
Product Height11.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-DCT Series
RMS Current (Irms)
12.3A
Inductance Tolerance
-20% to +30%
Product Width
18.5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
270nH
DC Resistance Max
5000µohm
Product Length
23.5mm
Product Height
11.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08