Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No153223Copy
Manufacturer Standard Lead Time41 weeks
Order Code4737630
Product Range15322x Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$153.410 (S$167.2169) |
| 2+ | S$153.240 (S$167.0316) |
| 3+ | S$153.070 (S$166.8463) |
| 5+ | S$152.900 (S$166.661) |
| 10+ | S$152.730 (S$166.4757) |
| 20+ | S$152.550 (S$166.2795) |
Price for:Each
Minimum: 1
Multiple: 1
S$153.41 (S$167.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No153223Copy
Manufacturer Standard Lead Time41 weeks
Order Code4737630
Product Range15322x Series
Technical Datasheet
Product Range15322x Series
Fitting TypeMultiple Distributor
Inductance19µH
Pneumatic ConnectionR1/4
RMS Current (Irms)133A
Operating Pressure Max14bar
DC Resistance Max0.001ohm
Tubing Outer Diameter6mm
Inductance Tolerance± 20%
Fitting MaterialPBT (Polybutylene Terephthalate)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
15322x Series
Inductance
19µH
RMS Current (Irms)
133A
DC Resistance Max
0.001ohm
Inductance Tolerance
± 20%
SVHC
No SVHC (04-Feb-2026)
Fitting Type
Multiple Distributor
Pneumatic Connection
R1/4
Operating Pressure Max
14bar
Tubing Outer Diameter
6mm
Fitting Material
PBT (Polybutylene Terephthalate)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001