3.3ohm Chip SMD Resistors:

369 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1739127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.152
(S$0.1657)
100+
S$0.113
(S$0.1232)
500+
S$0.095
(S$0.1036)
1000+
S$0.094
(S$0.1025)
2500+
S$0.093
(S$0.1014)
More Pricing...
Min: 10 / Mult: 10
3.3ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1739127RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
S$0.113
(S$0.1232)
500+
S$0.095
(S$0.1036)
1000+
S$0.094
(S$0.1025)
2500+
S$0.093
(S$0.1014)
5000+
S$0.089
(S$0.097)
More Pricing...
Min: 100 / Mult: 10
3.3ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3546526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$1.110
(S$1.2099)
50+
S$0.744
(S$0.811)
250+
S$0.695
(S$0.7576)
500+
S$0.646
(S$0.7041)
1000+
S$0.597
(S$0.6507)
More Pricing...
Min: 5 / Mult: 5
3.3ohm
± 1%
1.5W
2512 [6432 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
3546434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.224
(S$0.2442)
100+
S$0.132
(S$0.1439)
500+
S$0.093
(S$0.1014)
1000+
S$0.087
(S$0.0948)
2500+
S$0.081
(S$0.0883)
More Pricing...
Min: 10 / Mult: 10
3.3ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
3496342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.036
(S$0.0392)
100+
S$0.029
(S$0.0316)
500+
S$0.028
(S$0.0305)
1000+
S$0.026
(S$0.0283)
2500+
S$0.025
(S$0.0272)
Min: 10 / Mult: 10
3.3ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2693677

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
S$0.010
(S$0.0109)
25000+
S$0.009
(S$0.0098)
50000+
S$0.007
(S$0.0076)
Min: 5000 / Mult: 5000
3.3ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 300ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3546377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.021
(S$0.0229)
100+
S$0.020
(S$0.0218)
500+
S$0.019
(S$0.0207)
1000+
S$0.018
(S$0.0196)
2500+
S$0.016
(S$0.0174)
More Pricing...
Min: 10 / Mult: 10
3.3ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1577435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.266
(S$0.2899)
100+
S$0.115
(S$0.1253)
500+
S$0.087
(S$0.0948)
1000+
S$0.059
(S$0.0643)
2500+
S$0.058
(S$0.0632)
Min: 10 / Mult: 10
3.3ohm
± 5%
333.3mW
1206 [3216 Metric]
Thick Film
Pulse Withstanding
ERJ-T08 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
3495706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.015
(S$0.0164)
100+
S$0.011
(S$0.012)
500+
S$0.010
(S$0.0109)
2500+
S$0.008
(S$0.0087)
5000+
S$0.006
(S$0.0065)
Min: 10 / Mult: 10
3.3ohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3495956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.019
(S$0.0207)
100+
S$0.017
(S$0.0185)
500+
S$0.016
(S$0.0174)
1000+
S$0.015
(S$0.0164)
2500+
S$0.014
(S$0.0153)
Min: 10 / Mult: 10
3.3ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2078938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.133
(S$0.145)
100+
S$0.105
(S$0.1144)
500+
S$0.103
(S$0.1123)
1000+
S$0.101
(S$0.1101)
2500+
S$0.099
(S$0.1079)
Min: 10 / Mult: 10
3.3ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2887202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.088
(S$0.0959)
100+
S$0.075
(S$0.0818)
500+
S$0.056
(S$0.061)
1000+
S$0.051
(S$0.0556)
2500+
S$0.046
(S$0.0501)
More Pricing...
Min: 10 / Mult: 10
3.3ohm
± 5%
500mW
1206 [3216 Metric]
Thick Film
Anti-Surge
ESR Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2861892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.029
(S$0.0316)
250+
S$0.025
(S$0.0272)
1000+
S$0.015
(S$0.0164)
5000+
S$0.011
(S$0.012)
10000+
S$0.008
(S$0.0087)
More Pricing...
Min: 10 / Mult: 10
3.3ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRGCQ Series
± 400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1540015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.041
(S$0.0447)
100+
S$0.035
(S$0.0382)
500+
S$0.028
(S$0.0305)
Min: 10 / Mult: 10
3.3ohm
-
250mW
1206 [3216 Metric]
Thick Film
-
CRCW e3 Series
-
200V
3.2mm
-
-55°C
-
-
2476361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.536
(S$0.5842)
100+
S$0.507
(S$0.5526)
500+
S$0.418
(S$0.4556)
1000+
S$0.397
(S$0.4327)
2000+
S$0.362
(S$0.3946)
More Pricing...
Min: 10 / Mult: 10
3.3ohm
± 5%
3W
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
2862021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.106
(S$0.1155)
250+
S$0.071
(S$0.0774)
1000+
S$0.064
(S$0.0698)
5000+
S$0.050
(S$0.0545)
12000+
S$0.043
(S$0.0469)
More Pricing...
Min: 10 / Mult: 10
3.3ohm
± 5%
750mW
2010 [5025 Metric]
Thick Film
General Purpose
CRGCQ Series
± 400ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
1739263RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.242
(S$0.2638)
500+
S$0.196
(S$0.2136)
1000+
S$0.184
(S$0.2006)
2500+
S$0.168
(S$0.1831)
5000+
S$0.151
(S$0.1646)
Min: 100 / Mult: 1
3.3ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1086375RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.524
(S$0.5712)
250+
S$0.458
(S$0.4992)
500+
S$0.405
(S$0.4414)
1000+
S$0.354
(S$0.3859)
Min: 100 / Mult: 1
3.3ohm
± 5%
3W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-55°C
200°C
-
1750639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.268
(S$0.2921)
100+
S$0.115
(S$0.1253)
500+
S$0.087
(S$0.0948)
1000+
S$0.059
(S$0.0643)
2500+
S$0.054
(S$0.0589)
More Pricing...
Min: 10 / Mult: 10
3.3ohm
± 5%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1750639RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.087
(S$0.0948)
1000+
S$0.059
(S$0.0643)
2500+
S$0.054
(S$0.0589)
5000+
S$0.048
(S$0.0523)
Min: 500 / Mult: 10
3.3ohm
± 5%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1086281RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.541
(S$0.5897)
250+
S$0.411
(S$0.448)
500+
S$0.385
(S$0.4196)
1000+
S$0.352
(S$0.3837)
2000+
S$0.334
(S$0.3641)
Min: 100 / Mult: 5
3.3ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
-
1750885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.069
(S$0.0752)
1000+
S$0.062
(S$0.0676)
2500+
S$0.056
(S$0.061)
5000+
S$0.049
(S$0.0534)
Min: 500 / Mult: 1
3.3ohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
1086375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$1.190
(S$1.2971)
50+
S$0.584
(S$0.6366)
100+
S$0.524
(S$0.5712)
250+
S$0.458
(S$0.4992)
500+
S$0.405
(S$0.4414)
More Pricing...
Min: 1 / Mult: 1
3.3ohm
± 5%
3W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-55°C
200°C
-
1750885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.106
(S$0.1155)
100+
S$0.092
(S$0.1003)
500+
S$0.069
(S$0.0752)
1000+
S$0.062
(S$0.0676)
2500+
S$0.056
(S$0.061)
More Pricing...
Min: 10 / Mult: 10
3.3ohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
1086281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$1.110
(S$1.2099)
50+
S$0.541
(S$0.5897)
250+
S$0.411
(S$0.448)
500+
S$0.385
(S$0.4196)
1000+
S$0.352
(S$0.3837)
More Pricing...
Min: 5 / Mult: 5
3.3ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
-
1-25 of 369 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal