Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW12063R30JNEA
Order Code1540015
Product RangeCRCW e3 Series
Technical Datasheet
6,639 In Stock
Need more?
6639 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
10+ | S$0.041 (S$0.0447) |
100+ | S$0.035 (S$0.0382) |
500+ | S$0.028 (S$0.0305) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.41 (S$0.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12063R30JNEA
Order Code1540015
Product RangeCRCW e3 Series
Technical Datasheet
Resistance3.3ohm
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Product RangeCRCW e3 Series
Voltage Rating200V
Product Length3.2mm
Operating Temperature Min-55°C
Technical Specifications
Resistance
3.3ohm
Resistor Case / Package
1206 [3216 Metric]
Product Range
CRCW e3 Series
Product Length
3.2mm
Power Rating
250mW
Resistor Technology
Thick Film
Voltage Rating
200V
Operating Temperature Min
-55°C
Technical Docs (3)
Alternatives for CRCW12063R30JNEA
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067