Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS4J-4026R-L500FE SMD Current Sense Resistor, 500 µohm, CSS4J-4026 Series, 4026 [1066 Metric], 10 W, ± 1%](https://sg.element14.com/productimages/standard/en_GB/4036985-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS4J-4026R-L500FECopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4036988RL
Cut Tape4036988
Product RangeCSS4J-4026 Series
Your Part Number
27 In Stock
2,400 more incoming. You can reserve stock now
27 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.040 | S$3.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.040 (S$3.3136) |
| 10+ | S$2.030 (S$2.2127) |
| 50+ | S$1.580 (S$1.7222) |
| 100+ | S$1.420 (S$1.5478) |
| 200+ | S$1.260 (S$1.3734) |
| 400+ | S$1.100 (S$1.199) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS4J-4026R-L500FECopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4036988RL
Cut Tape4036988
Product RangeCSS4J-4026 Series
Technical Datasheet
Resistance500µohm
Product RangeCSS4J-4026 Series
Resistor Case / Package4026 [1066 Metric]
Power Rating10W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.6mm
Product Width3.01mm
Product Height3.01mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
4026 [1066 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS4J-4026 Series
Power Rating
10W
Resistor Technology
Metal Strip
Product Length
6.6mm
Product Height
3.01mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000405